| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M13W3203L461 |
| Series: | 684M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M13W3203L461 |
684M13W3203L461
Specifications
Detailed Description
Female Mixed Contact D-Sub 13W3 Position Right Angle PCB Dip Solder is a versatile and reliable connector from the 684M POWER-D series. Featuring a receptacle gender and gold flash contact plating, it ensures optimal signal transmission. With a right-angle mount angle and 13 positions (10 signal, 3 power), it offers flexibility in PCB assembly. The steel shell material with nickel plating guarantees durability and longevity in various applications. Rated for 40A and 5A current, and 300VAC voltage, it meets high-performance standards. This RoHS-compliant connector is available in stock and is perfect for use in IO connectors and other high-reliability environments. Upgrade your connectivity with the 684M13W3203L461.

