| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M13W6103L461 |
| Series: | 684M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 13 (7 Signal, 6 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M13W6103L461 |
684M13W6103L461
Specifications
Detailed Description
Introducing the 684M13W6103L461 Male Mixed Contact D-Sub Connector from the renowned 684M POWER-D series. This high-performance connector features a robust steel shell with nickel plating for durability and longevity. Designed for right angle PCB dip soldering, it offers secure and reliable connectivity in demanding industrial applications. With 13 positions (7 signal, 6 power) and gold flash contact plating, it ensures excellent signal transmission and conductivity. Rated for 40A (power) and 5A (signal) at 300VAC, it meets stringent performance requirements. Although not RoHS compliant, its exceptional quality and performance make it a preferred choice for power and signal transmission in various industries. Upgrade your connectivity solutions with the 684M13W6103L461.

