| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M13W6203L461 |
| Gender: | Receptacle |
| Series: | 684M POWER-D |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 13 (7 Signal, 6 Power) |
| SKU: | TEX684M13W6203L461 |
684M13W6203L461
Specifications
Detailed Description
Introducing the 684M13W6203L461 Female Mixed Contact D-Sub Connector, part of our rugged and reliable 684M POWER-D series. Designed for high-performance applications, this receptacle features a right angle PCB dip solder termination method with gold flash contact plating for optimal conductivity. With 13 positions (7 Signal, 6 Power) and a current rating of 40 A (5 A), it offers versatile connectivity in industrial settings. The steel shell with nickel plating ensures durability and longevity, while its RoHS compliance underscores our commitment to environmental responsibility. Rated for 300 VAC, this connector is ideal for power and signal transmission in demanding environments. Upgrade your connectivity solutions with the 684M13W6203L461, the ultimate choice for IO applications.

