| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M17W2103L461 |
| Series: | 684M POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M17W2103L461 |
684M17W2103L461
Specifications
Detailed Description
Introducing the 684M17W2103L461, a robust Male Mixed Contact D-Sub connector designed for high-performance applications. Featuring a right angle PCB Dip Solder termination method, this plug connector ensures secure and reliable connections. With 17 positions (15 Signal, 2 Power) and gold flash contact plating, it guarantees optimal signal transmission even in demanding environments. The durable steel shell with nickel plating offers excellent mechanical strength and corrosion resistance. Rated for a current of 40A (5A) and a voltage of 300VAC, it is suitable for power and data transmission. Fully RoHS compliant, this connector meets environmental standards. Perfect for use in industrial, aerospace, and military applications, the 684M17W2103L461 is a dependable connectivity solution.

