| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M3W3103L461 |
| Gender: | Plug |
| Series: | 684M POWER-D |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 3 (Power) |
| SKU: | TEX684M3W3103L461 |
684M3W3103L461
Specifications
Detailed Description
Introducing the 684M3W3103L461 Male Mixed Contact D-Sub connector from our POWER-D series, designed for high-current applications with a 40A current rating. Featuring a right-angle PCB dip solder termination method and three power positions, this plug connector ensures secure and reliable connections in industrial environments. With gold flash contact plating for enhanced conductivity and durability, it guarantees optimal performance. Constructed with a nickel-plated steel shell, it offers robust protection and longevity. RoHS compliant and rated for 300VAC, it meets international standards for environmental responsibility and safety. Perfect for IO connectivity in demanding applications, the 684M3W3103L461 is your trusted solution for power transmission.

