| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M3W3203L461 |
| Series: | 684M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M3W3203L461 |
684M3W3203L461
Specifications
Detailed Description
Introducing the 684M3W3203L461, a female mixed contact D-Sub connector designed for high-power applications. With 3 positions for power transmission, this right angle PCB dip solder receptacle ensures secure and efficient connectivity. Featuring gold flash contact plating, it guarantees reliable signal transmission. The steel shell with nickel plating offers durability and corrosion resistance, ideal for industrial environments. RoHS compliant and rated for 40A at 300VAC, this connector is not only high-performing but also environmentally friendly. Perfect for use in IO connectors and other industrial applications, the 684M3W3203L461 is a dependable solution for your power connectivity needs.

