684M3W3K103L461

Heilind Number:TEX684M3W3K103L461
Manufacturer:NorComp
Manufacturer Number:684M3W3K103L461
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male Mixed Contact D-Sub 3W3K Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 684M3W3K103L461
Series:684M POWER-D
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Mount Angle:Right Angle
Number of Positions:3 (Power)
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:40 A
Voltage Rating:300 VAC
SKU:TEX684M3W3K103L461

Detailed Description

Introducing the 684M3W3K103L461, a high-performance Male Mixed Contact D-Sub connector designed for demanding power applications. This rugged connector, part of the 684M POWER-D series, features a right-angle PCB dip solder design, making it ideal for space-constrained installations. With gold flash contact plating, it ensures reliable signal transmission while resisting corrosion. Rated for a maximum current of 40 A and a voltage of 300 VAC, this connector is suitable for power-intensive industrial environments. Its sturdy steel shell with nickel plating offers durability and EMI shielding, while RoHS compliance guarantees environmental responsibility. Perfect for IO and power distribution applications, the 684M3W3K103L461 sets a new standard for robust connectivity.