| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M5W5203L461 |
| Gender: | Receptacle |
| Series: | 684M POWER-D |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 5 (Power) |
| SKU: | TEX684M5W5203L461 |
684M5W5203L461
Specifications
Detailed Description
Introducing the 684M5W5203L461, a female Mixed Contact D-Sub connector designed for reliable power transmission in electronic systems. This right angle PCB dip solder receptacle, part of the 684M POWER-D series, features five gold flash plated positions for optimal conductivity. With a current rating of 40A and 5A, and a voltage rating of 300VAC, it ensures efficient power delivery. The steel shell with nickel plating offers durability and superior performance in industrial environments. Ideal for IO connectors, this connector is a must-have for high-power applications.

