| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684M7W2203L461 |
| Series: | 684M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684M7W2203L461 |
684M7W2203L461
Specifications
Detailed Description
Introducing the Female Mixed Contact D-Sub 7W2 Position Right Angle PCB Dip Solder connector from our POWER-D series. This high-performance receptacle features a durable steel shell with nickel plating, ensuring long-lasting reliability. With a gold flash contact plating, it guarantees excellent signal transmission. Designed for optimal power and signal connectivity, it offers 5 signal and 2 power positions. With a current rating of 40A for power and 5A for signals, it meets the demands of industrial applications. RoHS compliant and rated for 300VAC, it is suitable for use in various environments. Perfect for IO connectors and high-power applications, the 684M7W2203L461 is the ultimate solution for your connectivity needs.

