| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684S13W3103L461 |
| Gender: | Plug |
| Series: | 684S POWER-D |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| SKU: | TEX684S13W3103L461 |
684S13W3103L461
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub 13W3 Position Right Angle PCB Dip Solder connector, part of our 684S POWER-D series. This rugged plug is designed for demanding industrial applications, boasting a gold flash contact plating for optimal conductivity and corrosion resistance. With a current rating of 40 A and a voltage rating of 300 VAC, it ensures reliable power transmission in harsh environments. The 13 positions, including 10 signal and 3 power contacts, offer versatile connectivity options. Constructed from steel with a nickel-plated finish, this connector is not only durable but also RoHS compliant, meeting environmental regulations. Perfect for use in IO connectors and other high-reliability applications, the 684S13W3103L461 is your solution for secure and efficient data and power transmission.

