| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684S13W6103L461 |
| Gender: | Plug |
| Series: | 684S POWER-D |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 13 (7 Signal, 6 Power) |
| SKU: | TEX684S13W6103L461 |
684S13W6103L461
Specifications
Detailed Description
The IP67 Male Mixed Contact D-Sub 13W6 Position Right Angle PCB Dip Solder connector from the 684S POWER-D series is a high-performance solution for rugged environments. Featuring a durable steel shell with nickel plating, this plug connector ensures reliable connectivity in harsh conditions. With 13 positions (7 signal, 6 power) and gold flash contact plating, it guarantees efficient signal transmission with minimal interference. Rated for 40A (power) and 5A (signal) at 300VAC, it is suitable for a wide range of applications. RoHS compliant and part of the SEAL-D campaign, it meets stringent environmental and performance standards. Whether used in industrial machinery or military equipment, this connector delivers superior performance and durability.

