| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684S21WA4PL461 |
| Series: | 684S POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 21 (17 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684S21WA4PL461 |
684S21WA4PL461
Specifications
Detailed Description
Introducing the 684S21WA4PL461, an IP67-rated Male Mixed Contact D-Sub Connector designed for rugged performance in demanding environments. With a right-angle PCB dip solder termination method, this connector offers secure and reliable connectivity. Part of the 684S POWER-D series, it features 21 positions (17 signal, 4 power) for versatile applications. The gold flash contact plating ensures low contact resistance and long-term durability. Constructed with a steel shell and nickel-plated finish, it provides excellent mechanical strength and corrosion resistance. With a current rating of 40A for power and 5A for signals, this connector is suitable for high-power applications. RoHS non-compliance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 681S21WA4SL001 | IP67 Female Mixed Contact D-Sub 21WA4 Position Straight PCB Dip Solder | ![]() |


