| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684S3W3103L461 |
| Gender: | Plug |
| Series: | 684S POWER-D |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 3 (Power) |
| SKU: | TEX684S3W3103L461 |
684S3W3103L461
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub 3W3 Position Right Angle PCB Dip Solder Connector, part of the rugged 684S POWER-D series. This high-performance plug features gold flash contact plating, ensuring reliable connectivity even in harsh environments. With a current rating of 40 A and voltage rating of 300 VAC, it's perfect for power applications. The steel shell with nickel plating provides durability, while RoHS compliance guarantees environmental friendliness. Designed for easy PCB assembly with right-angle mounting, it's ideal for industrial and military use. Say goodbye to connectivity issues and hello to seamless power transfer with the SEAL-D campaign-acronym 684S3W3103L461 connector.

