| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 684S5W5103L461 |
| Series: | 684S POWER-D |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 5 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEX684S5W5103L461 |
684S5W5103L461
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub 5W5 Position Right Angle PCB Dip Solder connector, part of the rugged 684S POWER-D series. Designed for high-performance power applications, this plug connector features gold flash contact plating for reliable conductivity. With a current rating of 40A and 5A, it is suitable for demanding industrial environments. RoHS compliant and rated for up to 300VAC, it meets international standards for environmental responsibility and safety. Constructed with steel shell material and nickel plating, it offers durability and corrosion resistance. Perfect for IO connectors, this connector is a dependable choice for power transmission in harsh conditions.

