| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 685M7W2103L461 |
| Gender: | Plug |
| Series: | 685M POWER-D |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| SKU: | TEX685M7W2103L461 |
685M7W2103L461
Specifications
Detailed Description
Introducing the 685M7W2103L461, a Male Mixed Contact CoAxial D-Sub connector designed for high-performance power and signal transmission. Part of the 685M POWER-D series, this rugged connector features a right-angle PCB dip solder termination method, making it ideal for secure and durable connections in demanding environments. With gold flash contact plating ensuring reliable conductivity, it offers 7 positions (5 signal, 2 power) to accommodate various applications. The steel shell with nickel plating not only provides robustness but also enhances conductivity. With a current rating of 5A and voltage rating of 250VAC, this connector meets stringent performance standards. RoHS compliant and meticulously engineered, the 685M7W2103L461 is the perfect choice for power and signal connectivity in industrial and commercial settings.

