| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 685M8W8203L461 |
| Series: | 685M POWER-D |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Mount Angle: | Right Angle |
| Number of Positions: | 8 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX685M8W8203L461 |
685M8W8203L461
Specifications
Detailed Description
Introducing the 685M8W8203L461 Female Mixed Contact CoAxial D-Sub Connector from the 685M POWER-D series. This high-performance receptacle features a right-angle PCB dip solder termination method with gold flash contact plating, ensuring reliable connections. With 8 power positions, it is perfect for demanding applications. The connector's durable steel shell with nickel plating offers excellent protection and longevity. It is rated for 5A current and 250VAC voltage, making it suitable for a wide range of power transmission tasks. RoHS compliant, this connector meets international environmental standards. Upgrade your connectivity solution with the 685M8W8203L461 for efficient and secure power connections.

