| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-103R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E09-103R011 |
772-E09-103R011
Specifications
Detailed Description
Introducing the 772-E09-103R011, an IP67-rated Solder Cup D-Sub Plug Connector designed for reliable signal transmission in demanding environments. With machined Gold Flash contacts, this connector ensures secure and efficient connections. Operating within a wide temperature range from -55°C to 125°C, it is suitable for diverse applications. Featuring a straight mount angle and constructed with robust steel shell material, it offers durability and ease of installation. With a current rating of 5A and a voltage rating of 250VAC, it meets high-performance standards. RoHS compliant and with Nickel Plated shell finish, it prioritizes environmental and quality standards. Perfect for use in industrial and harsh conditions, this connector, part of the 772-E series, guarantees exceptional performance in signal transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp SFP67SS09 | D-Sub Sealing Flange, 9 Position | ![]() |


