| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-113R001 |
| Gender: | Plug |
| Series: | 772-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX772-E09-113R001 |
772-E09-113R001
Specifications
Detailed Description
The 772-E09-113R001 IP67 Male D-Sub 9 Position Straight PCB Dip Solder connector, part of the 772-E series, ensures reliable data and power transmission in harsh industrial environments. Featuring gold flash contact plating and a rugged steel shell with nickel plating, it offers enhanced durability and conductivity. With a wide operating temperature range of -55°C to 125°C, it can withstand extreme conditions. RoHS compliant and rated for 5A at 250VAC, this connector is suitable for high-performance applications. Its straight mount angle and solder termination method make for easy installation on PCBs. Perfect for use in outdoor or wet environments, it guarantees secure and efficient connectivity, meeting the stringent demands of the SEAL-D campaign.

