| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-113R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E09-113R011 |
772-E09-113R011
Specifications
Detailed Description
The 772-E09-113R011 is a rugged and reliable IP67-rated solder cup D-Sub connector, designed for demanding industrial and harsh environment applications. Featuring machined contacts with gold flash plating, this plug connector ensures secure and high-performance connectivity. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in extreme conditions. The straight mount angle and steel shell with nickel plating offer durability and stability in various installations. This 9-position D-Sub connector is ideal for IO applications, with a current rating of 5A and a voltage rating of 250VAC. Fully RoHS compliant, it meets environmental standards while providing top-notch connectivity. Part of the 772-E series and designated under the SEAL-D campaign, this connector guarantees quality and performance you can trust.

