| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-113R051 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E09-113R051 |
772-E09-113R051
Specifications
Detailed Description
Designed for rugged and reliable connectivity, the 772-E09-113R051 is an IP67-rated Male D-Sub connector perfect for demanding environments. With a straight PCB dip solder termination method and gold flash contact plating, it ensures secure and durable connections. Operating flawlessly in temperatures ranging from -55°C to 125°C, this plug is suitable for a wide range of applications. Featuring a nickel-plated steel shell, it offers excellent durability and corrosion resistance. With a current rating of 5A and a voltage rating of 250VAC, it guarantees high performance and safety. RoHS compliant and part of the SEAL-D campaign, this connector is not only reliable but also environmentally friendly. Perfect for industrial and outdoor use, it is a crucial component in ensuring seamless connectivity in challenging conditions. Say goodbye to connectivity issues and trust in the 772-E09-113R051 for all your D-Sub connector needs.

