| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-203R011 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E09-203R011 |
772-E09-203R011
Specifications
Detailed Description
Introducing the 772-E09-203R011, an IP67-rated Female D-Sub 9 Position Connector designed for reliable signal transmission in harsh environments. With a straight Solder Cup termination method, this receptacle guarantees secure connections even in demanding applications. Featuring Gold Flash contact plating, it ensures excellent conductivity and corrosion resistance. Operating temperature ranging from -55°C to 125°C, along with a voltage rating of 250 VAC and a current rating of 5A, this connector is suitable for a wide range of industrial and commercial settings. The steel shell with Nickel Plated finish offers durability and longevity, making it ideal for use in rugged conditions. ROHS compliant and suitable for use with 20-26 AWG signal wire sizes, the 772-E09-203R011 is a high-performance and reliable solution for your connectivity needs.

