| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-213R001 |
| Gender: | Receptacle |
| Series: | 772-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX772-E09-213R001 |
772-E09-213R001
Specifications
Detailed Description
Introducing the 772-E09-213R001, an IP67 Female D-Sub 9 Position Straight PCB Dip Solder connector from the 772-E series. This receptacle, with gold flash contact plating, ensures reliable signal transmission in harsh environments, with a temperature range of -55°C to 125°C. Its straight mount angle and solder termination method make it easy to install on PCBs. Constructed with steel shell material and nickel plating, this connector offers durability and corrosion resistance. With a current rating of 5A and voltage rating of 250VAC, it is suitable for various industrial applications. Fully RoHS compliant, the 772-E09-213R001 is a dependable choice for high-quality connectivity needs.

