| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-213R011 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E09-213R011 |
772-E09-213R011
Specifications
Detailed Description
The 772-E09-213R011 is an IP67-rated Female D-Sub connector, designed for reliable performance in harsh environments. Featuring a straight PCB dip solder termination method, this receptacle ensures secure connections in industrial applications. With its gold flash contact plating, it offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of operating conditions. Made of steel with a nickel-plated finish, this connector is durable and long-lasting. With a current rating of 5A and a voltage rating of 250VAC, it meets high-performance standards. RoHS compliant and part of the SEAL-D campaign, it is environmentally friendly and quality assured. Perfect for use in IO connectors and other applications, the 772-E09-213R011 is a reliable and efficient connectivity solution.

