| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E09-213R051 |
| Gender: | Receptacle |
| Series: | 772-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX772-E09-213R051 |
772-E09-213R051
Specifications
Detailed Description
Introducing the IP67 Female D-Sub 9 Position Straight PCB Dip Solder connector, part of the rugged 772-E series. This receptacle features gold flash contact plating for reliable signal transmission in harsh environments, with a wide operating temperature range from -55°C to 125°C. Its straight mount angle and steel shell construction with nickel plating ensure durability and secure PCB attachment. With a current rating of 5A and a voltage rating of 250VAC, it's suitable for various industrial applications. RoHS compliant and in stock for immediate delivery, this connector is part of the SEAL-D campaign for sealing and environmental protection. Trust the 772E09213R051 for dependable IO connectivity in demanding conditions.

