| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-103R001 |
| Gender: | Plug |
| Series: | 772-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 15 |
| Signal Wire Size: | 20-26 AWG |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX772-E15-103R001 |
772-E15-103R001
Specifications
Detailed Description
Introducing the IP67 Male D-Sub 15 Position Straight Solder Cup Connector, part of our rugged 772-E series. Designed for reliable signal transmission in harsh environments, this plug features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55 to 125 °C, it ensures optimal performance in extreme conditions. The straight mount angle and steel shell construction provide durability and stability in industrial applications. RoHS compliant and offering a 250 VAC voltage rating, it guarantees safe and environmentally friendly operation. Suitable for 20-26 AWG signal wire sizes, this connector is perfect for high-density I/O connections. Upgrade to the 772E15103R001 for secure and efficient data transmission in demanding settings.

