| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-103R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E15-103R011 |
772-E15-103R011
Specifications
Detailed Description
The 772-E15-103R011 D-Sub Connector is a durable and reliable solution for your connectivity needs. With IP67-rated protection and gold flash contact plating, it ensures secure and efficient data transmission even in harsh environments. The solder cup termination method guarantees easy and secure installation, while the straight mount angle offers versatility in positioning. With a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of applications. The connector, made of steel with a nickel-plated finish, provides excellent durability and conductivity. With 15 positions, it accommodates multiple signal wires ranging from 20-26 AWG. Rated for 5A current and 250VAC voltage, it meets high standards of performance and safety. The 772-E15-103R011 is a RoHS-compliant product, ensuring environmental responsibility. Perfect for use in IO connectors and high-reliability applications, this connector, part of the 772-E series, is a dependable choice for your connectivity needs.

