| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-113R001 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E15-113R001 |
772-E15-113R001
Specifications
Detailed Description
The 772-E15-113R001 is a rugged and reliable IP67-rated Male D-Sub connector, designed for harsh environmental conditions. Featuring a straight PCB dip solder termination method, this connector ensures secure and durable connections. With its gold flash contact plating, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Its 15 positions offer ample connectivity options, while the nickel-plated steel shell provides robust protection. RoHS compliant and rated for 250VAC and 5A, this connector is not only high-performing but also environmentally friendly. Perfect for use in industrial, military, or outdoor settings, it is part of the 772-E series and is included in the SEAL-D campaign.

