| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-113R051 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E15-113R051 |
772-E15-113R051
Specifications
Detailed Description
Introducing the 772-E15-113R051, a rugged and reliable IP67-rated D-Sub connector designed for demanding environments. Featuring solder cup termination with gold flash plating, this connector ensures secure and durable connectivity. With a wide operating temperature range of -55°C to 125°C, it's suitable for use in extreme conditions. The straight mount angle and 15 positions make it versatile for various applications. Constructed with steel shell material and nickel plating, it offers both strength and corrosion resistance. RoHS compliant and rated for 5A current and 250VAC voltage, the 772-E15-113R051 is a high-performance solution for industrial and military connectivity needs.

