| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-203R011 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E15-203R011 |
772-E15-203R011
Specifications
Detailed Description
Introducing the 772-E15-203R011, a rugged and reliable IP67-rated D-Sub connector designed for demanding industrial applications. Featuring solder cup termination with machined gold flash contacts, this receptacle ensures secure signal transmission even in harsh environments. With a wide operating temperature range of -55°C to 125°C, it can withstand extreme conditions with ease. The straight mount angle and nickel-plated steel shell offer durability and versatility in installation. With 15 positions for signal wire connections and a current rating of 5A, this connector is ideal for high-speed data and power transmission. Trust in the 772-E15-203R011 for your connectivity needs, backed by its high-quality construction and performance.

