| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-213R001 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E15-213R001 |
772-E15-213R001
Specifications
Detailed Description
Introducing the 772-E15-213R001, an IP67 Female D-Sub 15 Position Straight PCB Dip Solder connector from our SEAL-D campaign. This high-performance receptacle, part of the 772-E series, ensures reliable connectivity in demanding environments with its gold flash contact plating and rugged steel shell material with nickel plating. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in a variety of applications. RoHS compliant and rated for 5A at 250VAC, this connector guarantees both performance and environmental responsibility. Perfect for industrial and military applications, the 772-E15-213R001 is a trusted solution for your connectivity needs.

