| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-213R011 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E15-213R011 |
772-E15-213R011
Specifications
Detailed Description
Experience seamless and reliable connectivity with our IP67 Female D-Sub 15 Position Straight PCB Dip Solder connector ( 772-E15-213R011). Designed for maximum durability, this receptacle features gold flash contact plating and a steel shell with nickel plating, ensuring optimal performance in rugged environments. With a wide operating temperature range of -55°C to 125°C, it is suitable for use in diverse applications. RoHS compliant and rated for 5A at 250VAC, this connector guarantees both safety and efficiency. Perfect for high-speed data transmission and power delivery, it is a must-have for any industrial or commercial setup. Upgrade your connectivity solutions with the 772-E series.

