| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E15-213R051 |
| Gender: | Receptacle |
| Series: | 772-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX772-E15-213R051 |
772-E15-213R051
Specifications
Detailed Description
The 772-E15-213R051 is an IP67-rated Female D-Sub connector, designed for reliable performance in harsh environments. Featuring a straight PCB Dip Solder termination method, this receptacle ensures secure connections. With gold flash contact plating, it guarantees efficient signal transmission while operating in temperatures ranging from -55°C to 125°C. Its 15 positions offer ample connectivity options, making it ideal for industrial applications. Constructed with a steel shell and nickel-plated finish, it boasts durability and longevity. RoHS compliant and with a voltage rating of 250 VAC and current rating of 5 A, this connector prioritizes safety and environmental responsibility. Perfect for use in IO connectors and high-reliability applications, it's a dependable choice for demanding scenarios.

