| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E25-103R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E25-103R011 |
772-E25-103R011
Specifications
Detailed Description
Introducing the 772-E25-103R011, a rugged and reliable IP67-rated Solder Cup D-Sub connector designed for demanding environments. Part of the 772-E series, this Plug connector features machined contacts with Gold Flash plating, ensuring excellent conductivity and durability. With a wide operating temperature range from -55°C to 125°C, it can handle extreme conditions with ease. Its straight mount angle and steel shell construction make it ideal for industrial applications. Supporting 25 positions and signal wire sizes ranging from 20-26 AWG, this connector is versatile and efficient. The Nickel Plated finish adds further protection against corrosion. Perfect for high-performance systems, the 772-E25-103R011 is a dependable solution for your connectivity needs.

