| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 772-E25-213R001 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX772-E25-213R001 |
772-E25-213R001
Specifications
Detailed Description
Introducing the 772-E25-213R001, an IP67 Female D-Sub 25 Position Straight PCB Dip Solder connector from the 772-E series. This receptacle, featuring gold flash contact plating, ensures reliable connectivity in harsh environments with its robust build. With a wide operating temperature range of -55°C to 125°C, it excels in both extreme cold and hot conditions. The straight mount angle and nickel-plated steel shell offer durability and ease of installation. Rated for 5A of current and 250VAC, it guarantees efficient power transmission. RoHS compliant and part of the SEAL-D campaign, this connector meets strict environmental standards. Ideal for high-reliability applications, the 772-E25-213R001 is a trusted choice for industrial and commercial use.

