| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E09-113R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E09-113R011 |
773-E09-113R011
Specifications
Detailed Description
Introducing the 773-E09-113R011, an IP67-rated male D-Sub connector designed for rugged applications. With a compact 0.283" footprint and right-angle PCB dip solder termination, this connector ensures secure and reliable connectivity in harsh environments. Featuring gold flash contact plating, it guarantees excellent signal transmission with a current rating of 5A and a voltage rating of 250VAC. With a wide operating temperature range from -55°C to 125°C, it is suitable for use in extreme conditions. Constructed with steel shell material and nickel-plated finish, this connector offers durability and corrosion resistance. RoHS compliant and part of the 772-E series, it meets high-quality standards for industrial and commercial applications. Upgrade your connectivity with the 773-E09-113R011 for optimal performance and longevity.

