| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E09-113R141 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E09-113R141 |
773-E09-113R141
Specifications
Detailed Description
Introducing the 773-E09-113R141, an IP67-rated male D-Sub connector designed for reliable performance in demanding environments. With a compact 0.283" footprint and right-angle PCB dip solder termination, it offers easy integration into various electronic devices. Featuring a durable steel shell with nickel plating, this connector ensures long-lasting durability. Gold flash contact plating guarantees excellent conductivity, while a 5A current rating and 250VAC voltage rating make it suitable for a wide range of applications. With a wide operating temperature range from -55°C to 125°C, it is ideal for use in harsh industrial settings. Part of the 772-E series, this connector is a dependable choice for high-reliability connectivity solutions.

