| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E09-213R001 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E09-213R001 |
773-E09-213R001
Specifications
Detailed Description
Introducing the 773-E09-213R001, an IP67-rated Female D-Sub connector designed for rugged applications. With a compact 0.283" footprint and right-angle PCB dip solder termination, it offers secure and reliable connectivity in harsh environments. Featuring 9 gold flash-plated contacts, it ensures optimal signal transmission while withstanding temperatures ranging from -55°C to 125°C. Constructed with a nickel-plated steel shell, it guarantees durability and longevity. With a 5A current rating and 250VAC voltage rating, it is suitable for a wide range of industrial and commercial applications. RoHS compliant and part of the 772-E series, this connector is the perfect choice for demanding connectivity needs.

