| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E09-213R141 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E09-213R141 |
773-E09-213R141
Specifications
Detailed Description
This IP67-rated female D-Sub connector, part of the 772-E series, offers reliable performance in demanding environments. With a right-angle PCB dip solder termination method, it ensures secure and durable connectivity. Featuring a gold flash contact plating and a steel shell with nickel plating, it guarantees excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. With 9 positions and a current rating of 5A, it can handle high-speed data transfer and power delivery. Compliant with stringent quality standards, this connector is a dependable choice for industrial and commercial use.

