| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E15-113R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E15-113R011 |
773-E15-113R011
Specifications
Detailed Description
Introducing our IP67 Male 0.283" Footprint D-Sub 15 Position Right Angle PCB Dip Solder Connector, part of the 772-E series. This rugged plug connector, featuring Gold Flash contact plating, is designed for reliable performance in harsh environments with a wide operating temperature range from -55°C to 125°C. With a current rating of 5A and voltage rating of 250VAC, it ensures secure power and signal transmissions. The steel shell with nickel plating guarantees durability, making it ideal for demanding industrial applications. RoHS compliant and part of our SEAL-D campaign, this connector prioritizes both performance and environmental responsibility. Trust in its high-quality construction and precise engineering for seamless connectivity in your projects.

