| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E15-113R141 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E15-113R141 |
773-E15-113R141
Specifications
Detailed Description
This IP67-rated male D-Sub connector, part of the 772-E series, offers reliable connectivity in demanding environments. Featuring a 0.283" footprint, it is designed for right-angle PCB dip soldering. With 15 gold flash-plated contacts, it ensures optimal signal transmission. Operating temperature ranging from -55°C to 125°C, it is suitable for a wide range of applications. The steel shell with nickel plating provides durability and robustness. Rated for 5A and 250VAC, it meets high-performance standards. Perfect for industrial and outdoor use, this connector guarantees secure and efficient data transfer.

