773-E15-113R461

Heilind Number:TEX773-E15-113R461
Manufacturer:NorComp
Manufacturer Number:773-E15-113R461
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Male 0.283" Footprint D-Sub 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 773-E15-113R461
Gender:Plug
Series:772-E
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:TEX773-E15-113R461

Detailed Description

Introducing the 773-E15-113R461, an IP67-rated male D-Sub connector designed for rugged environments. Featuring a compact 0.283" footprint, this 15-position right-angle connector is ideal for PCB dip soldering applications. With gold flash contact plating, it ensures reliable signal transmission while withstanding temperatures ranging from -55°C to 125°C. The steel shell with nickel plating offers durability and corrosion resistance. RoHS compliant and rated for 5A current and 250VAC voltage, this connector guarantees high performance and safety. Part of the 772-E series, it is perfect for use in industrial, military, and aerospace applications. Upgrade your connectivity with the 773-E15-113R461 for secure and efficient data transmission in harsh conditions.