| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E15-213R001 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E15-213R001 |
773-E15-213R001
Specifications
Detailed Description
Introducing the 773-E15-213R001, an IP67-rated female D-Sub 15 Position Right Angle PCB Receptacle designed for robust performance in demanding environments. Featuring a compact 0.283" footprint, this connector is ideal for space-constrained applications. With Gold Flash contact plating, it ensures reliable signal transmission with minimal interference. The Steel shell with Nickel Plating offers durability and corrosion resistance. Suitable for dip solder termination, it guarantees secure and stable connections. Operating at temperatures ranging from -55°C to 125°C, it is perfect for both extreme cold and hot conditions. With a current rating of 5A and voltage rating of 250VAC, it meets high-power requirements. The 773-E15-213R001 is the perfect solution for high-reliability connectivity in industrial, aerospace, and military applications.

