| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E15-213R461 |
| Gender: | Receptacle |
| Series: | 772-E |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX773-E15-213R461 |
773-E15-213R461
Specifications
Detailed Description
Introducing the 773-E15-213R461, an IP67-rated Female D-Sub Connector designed for reliable performance in demanding environments. With a compact 0.283" footprint and right angle PCB mount, it offers secure and space-efficient connectivity. Featuring 15 gold flash-plated contacts, it ensures optimal signal transmission with a current rating of 5A and a voltage rating of 250VAC. Constructed with a durable steel shell and nickel-plated finish, it provides long-lasting durability. Operating in a wide temperature range from -55°C to 125°C, it is suitable for use in extreme conditions. RoHS compliant and part of the 772-E series, this connector guarantees high quality and environmental responsibility. Perfect for industrial and hi-rel applications, it is a essential component for your connectivity needs.

