| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E25-113R001 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E25-113R001 |
773-E25-113R001
Specifications
Detailed Description
Introducing the 773-E25-113R001, a rugged and reliable IP67-rated male D-Sub connector designed for demanding industrial applications. With a compact 0.283" footprint and right-angle PCB dip solder termination, this connector is perfect for space-constrained installations. Featuring 25 gold flash-plated contacts, it ensures excellent conductivity and signal integrity even in harsh environments. Operating between -55°C to 125°C, it can withstand extreme temperatures with ease. The nickel-plated steel shell provides durability and corrosion resistance. With a current rating of 5A and voltage rating of 250VAC, it is suitable for power and signal transmission. RoHS compliant and part of the SEAL-D campaign, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity with the 773-E25-113R001, the ultimate solution for high-reliability applications.

