| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E25-213R001 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E25-213R001 |
773-E25-213R001
Specifications
Detailed Description
Introducing the 773-E25-213R001, an IP67-rated Female D-Sub Connector ideal for rugged applications. Featuring a compact 0.283" footprint and a durable steel shell with nickel plating, this connector offers reliable performance in harsh environments. With a right-angle PCB mount design and gold flash contact plating, it ensures secure and efficient solder connections. The 25-position receptacle is certified for a wide operating temperature range from -55°C to 125°C, making it suitable for use in extreme conditions. With a 5A current rating and 250VAC voltage rating, it meets the demands of high-power applications. Part of the 772-E series and compatible with SEAL-D campaign, this connector guarantees quality and performance. Perfect for industrial and military applications, it is a dependable choice for your connectivity needs.

