| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E25-213R141 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX773-E25-213R141 |
773-E25-213R141
Specifications
Detailed Description
Introducing the 773-E25-213R141, an IP67-rated Female D-Sub 25 Position Right Angle PCB Dip Solder connector from the 772-E series. Designed for reliable performance in harsh environments, this receptacle features Gold Flash contact plating for enhanced conductivity. With an operating temperature range of -55°C to 125°C, it ensures durability in extreme conditions. The Nickel Plated steel shell offers robust protection while the Right Angle mount angle allows for convenient PCB installation. Suitable for high-density applications, it boasts a current rating of 5A and voltage rating of 250VAC. Perfect for industrial and commercial use, this connector is part of the SEAL-D campaign, guaranteeing quality and performance. Upgrade your connectivity with the 773E25213R141 for secure and efficient data transmission.

