| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 773-E25-213R461 |
| Gender: | Receptacle |
| Series: | 772-E |
| Mount Angle: | Right Angle |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | TEX773-E25-213R461 |
773-E25-213R461
Specifications
Detailed Description
Introducing the IP67 Female 0.283" Footprint D-Sub 25 Position Right Angle PCB Dip Solder Connector, part of the durable 772-E series. This receptacle, featuring Gold Flash contact plating, ensures reliable connectivity in harsh environments with its IP67 rating. Operating effortlessly between -55°C and 125°C, it's perfect for a wide range of applications. With a right-angle mount and nickel-plated steel shell, it offers both flexibility and robustness. Rated for 5A at 250VAC, it guarantees efficient power transmission. RoHS compliant and meticulously crafted for quality, this connector, with the SKU 773-E25-213R461, is a must-have for your IO connectivity needs.

