| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E09-113R001 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX774-E09-113R001 |
774-E09-113R001
Specifications
Detailed Description
This IP67-rated male D-Sub connector, part of the 772-E series, is designed for rugged industrial applications with its durable steel shell and nickel plating. Featuring a right-angle mount and a 0.370" footprint, it offers easy PCB installation. With 9 gold flash plated contacts, it ensures reliable signal transmission even in harsh environments, operating seamlessly between -55°C to 125°C. This connector is RoHS compliant and rated for 5A current and 250VAC voltage, making it suitable for high-performance IO applications. Perfect for demanding environments where reliability is crucial, this connector is part of the SEAL-D campaign, guaranteeing top-quality performance.

