| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E09-113R011 |
| Series: | 772-E |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX774-E09-113R011 |
774-E09-113R011
Specifications
Detailed Description
Introducing the 774-E09-113R011, an IP67-rated Male D-Sub 9 Position Right Angle PCB Connector designed for rugged environments. With a compact 0.370" footprint and durable steel shell with nickel plating, this connector ensures reliable performance in harsh conditions. Featuring gold flash contact plating, it offers excellent conductivity and corrosion resistance. Ideal for industrial applications, it has a wide operating temperature range from -55°C to 125°C and can handle up to 5A of current at 250VAC. With solder termination and a secure right-angle mount, it provides easy and secure PCB installation. Trust in the quality and reliability of the 774-E09-113R011 for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2020 | PCN#21420 - Hardware Change. pertains to shape and length. The shape of the hardware will now be a hex instead of a cylinder and the length of the parts will now be 0.098” instead of 0.065”. | Download | |||

