| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 774-E09-213R001 |
| Series: | 772-E |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX774-E09-213R001 |
774-E09-213R001
Specifications
Detailed Description
Introducing the IP67 Female 0.370" Footprint D-Sub 9 Position Right Angle PCB Dip Solder Connector, part of the 772-E series. This receptacle boasts a durable steel shell with nickel plating, ensuring reliable performance in diverse environments. Featuring gold flash contact plating, it guarantees optimal conductivity. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for various applications. Its right-angle mount design offers flexibility in PCB assembly. RoHS compliant and rated for 250VAC and 5A, it meets international quality standards. Perfect for high-reliability applications, it is a key component in ensuring seamless connectivity. Upgrade to the 774-E09-213R001 for efficient and secure data transmission.

